Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

RS Stock No.: 177-1361Brand: Display VisionsManufacturers Part No.: EA OLEDL128-6LGA
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

32.94 x 60.78mm

Matrix Type

Active

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

68 x 51 x 3.3mm

Touch Screen Type

None

Depth

51mm

Height

3.3mm

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

32.94mm

Viewing Area Width

60.78mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Width

68mm

Forward Voltage

13 V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 293.700

BD 24.475 Each (In a Box of 12) (Exc. Vat)

BD 323.070

BD 26.923 Each (In a Box of 12) (inc. VAT)

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

BD 293.700

BD 24.475 Each (In a Box of 12) (Exc. Vat)

BD 323.070

BD 26.923 Each (In a Box of 12) (inc. VAT)

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

32.94 x 60.78mm

Matrix Type

Active

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

68 x 51 x 3.3mm

Touch Screen Type

None

Depth

51mm

Height

3.3mm

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

32.94mm

Viewing Area Width

60.78mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Width

68mm

Forward Voltage

13 V dc

Country of Origin

China