Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, RS232, SPI, USB Interface

RS Stock No.: 197-1219Brand: Display VisionsManufacturers Part No.: EA PLUGL128-6GTC
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

32.94 x 60.78mm

Display Colours

Yellow

Resolution

128 x 64pixels

Driver Mounting

Graphics

Interface Ports

I2C, RS232, SPI, USB

Dimensions

82 x 67 x 21mm

Height

67mm

Maximum Operating Temperature

+70°C

Series

EA PLUG

Viewing Area Height

32.94mm

Viewing Area Width

60.78mm

Operating Temperature Range

-20 → +70°C

Width

82mm

Forward Voltage

3.1 V dc, 5.25 V dc

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 80.498

BD 80.498 Each (Exc. Vat)

BD 88.548

BD 88.548 Each (inc. VAT)

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, RS232, SPI, USB Interface

BD 80.498

BD 80.498 Each (Exc. Vat)

BD 88.548

BD 88.548 Each (inc. VAT)

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, RS232, SPI, USB Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

32.94 x 60.78mm

Display Colours

Yellow

Resolution

128 x 64pixels

Driver Mounting

Graphics

Interface Ports

I2C, RS232, SPI, USB

Dimensions

82 x 67 x 21mm

Height

67mm

Maximum Operating Temperature

+70°C

Series

EA PLUG

Viewing Area Height

32.94mm

Viewing Area Width

60.78mm

Operating Temperature Range

-20 → +70°C

Width

82mm

Forward Voltage

3.1 V dc, 5.25 V dc

Minimum Operating Temperature

-20°C

Country of Origin

Germany