Display Visions EA TOUCH102-1 Resistive Touch Screen Overlay, 25 x 34

RS Stock No.: 197-1205Brand: Display VisionsManufacturers Part No.: EA TOUCH102-1
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

25 x 34

Sensor Type

Resistive

External Height

39

Viewing Area Height

34

Viewing Area Width

25

Series

EA DOG

Voltage Rating

3.3V

Current Rating

250µA

Country of Origin

China

BD 98.450

BD 9.845 Each (In a Bag of 10) (Exc. Vat)

BD 108.295

BD 10.829 Each (In a Bag of 10) (inc. VAT)

Display Visions EA TOUCH102-1 Resistive Touch Screen Overlay, 25 x 34

BD 98.450

BD 9.845 Each (In a Bag of 10) (Exc. Vat)

BD 108.295

BD 10.829 Each (In a Bag of 10) (inc. VAT)

Display Visions EA TOUCH102-1 Resistive Touch Screen Overlay, 25 x 34

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Viewing Area Dimensions

25 x 34

Sensor Type

Resistive

External Height

39

Viewing Area Height

34

Viewing Area Width

25

Series

EA DOG

Voltage Rating

3.3V

Current Rating

250µA

Country of Origin

China