Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
25 x 34
Sensor Type
Capacitive
External Height
39
Viewing Area Height
34
Viewing Area Width
25
Series
EA DOG
Voltage Rating
3.3V
Current Rating
250µA
Country of Origin
China
BD 12.859
BD 12.859 Each (Exc. Vat)
BD 14.145
BD 14.145 Each (inc. VAT)
1
BD 12.859
BD 12.859 Each (Exc. Vat)
BD 14.145
BD 14.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsViewing Area Dimensions
25 x 34
Sensor Type
Capacitive
External Height
39
Viewing Area Height
34
Viewing Area Width
25
Series
EA DOG
Voltage Rating
3.3V
Current Rating
250µA
Country of Origin
China