Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA TOUCH128-2 4-wire Resistive Touch Screen Overlay, 65 x 36.5mm

RS Stock No.: 163-5202Brand: Display VisionsManufacturers Part No.: EA TOUCH128-2
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

65 x 36.5mm

External Dimensions

67.5 x 47.8mm

Active Area

62 x 34mm

Sensor Type

4 Wire Resistive

Termination Type

ZIF

Active Area Height

34mm

Active Area Width

62mm

External Height

47.8mm

External Width

67.5mm

Viewing Area Height

36.5mm

Viewing Area Width

65mm

Current Rating

25mA

Series

EA DOGL1218X-6

Voltage Rating

12V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.216

BD 10.216 Each (Exc. Vat)

BD 11.238

BD 11.238 Each (inc. VAT)

Display Visions EA TOUCH128-2 4-wire Resistive Touch Screen Overlay, 65 x 36.5mm

BD 10.216

BD 10.216 Each (Exc. Vat)

BD 11.238

BD 11.238 Each (inc. VAT)

Display Visions EA TOUCH128-2 4-wire Resistive Touch Screen Overlay, 65 x 36.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Viewing Area Dimensions

65 x 36.5mm

External Dimensions

67.5 x 47.8mm

Active Area

62 x 34mm

Sensor Type

4 Wire Resistive

Termination Type

ZIF

Active Area Height

34mm

Active Area Width

62mm

External Height

47.8mm

External Width

67.5mm

Viewing Area Height

36.5mm

Viewing Area Width

65mm

Current Rating

25mA

Series

EA DOGL1218X-6

Voltage Rating

12V

Country of Origin

Germany