Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay, 43 x 84

RS Stock No.: 197-1309Brand: Display VisionsManufacturers Part No.: EA TOUCH240-3
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Viewing Area Dimensions

43 x 84

Sensor Type

Resistive

External Width

94

Viewing Area Height

43

Viewing Area Width

84

Series

EA DOG

Voltage Rating

3.3V

Current Rating

900µA

Country of Origin

China

Stock information temporarily unavailable.

BD 180.730

BD 18.073 Each (In a Bag of 10) (Exc. Vat)

BD 198.803

BD 19.880 Each (In a Bag of 10) (inc. VAT)

Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay, 43 x 84

BD 180.730

BD 18.073 Each (In a Bag of 10) (Exc. Vat)

BD 198.803

BD 19.880 Each (In a Bag of 10) (inc. VAT)

Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay, 43 x 84
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Viewing Area Dimensions

43 x 84

Sensor Type

Resistive

External Width

94

Viewing Area Height

43

Viewing Area Width

84

Series

EA DOG

Voltage Rating

3.3V

Current Rating

900µA

Country of Origin

China