Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.8in
Resolution
320 x 240pixels
Touch Screen
Yes
Viewing Area Dimensions
58.8 x 44.4mm
Display Matrix Technology
TFT
You may be interested in
Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341Brand: ADAFRUIT INDUSTRIES
BD 15.633Each (Exc. Vat)
Stock information temporarily unavailable.
BD 85.630
BD 85.630 Each (Exc. Vat)
BD 94.193
BD 94.193 Each (inc. VAT)
Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen, 2.8in, 320 x 240pixels
1
BD 85.630
BD 85.630 Each (Exc. Vat)
BD 94.193
BD 94.193 Each (inc. VAT)
Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen, 2.8in, 320 x 240pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341Brand: ADAFRUIT INDUSTRIES
BD 15.633Each (Exc. Vat)
Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.8in
Resolution
320 x 240pixels
Touch Screen
Yes
Viewing Area Dimensions
58.8 x 44.4mm
Display Matrix Technology
TFT
You may be interested in
Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341Brand: ADAFRUIT INDUSTRIES
BD 15.633Each (Exc. Vat)