Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
0.84in
Viewing Area Dimensions
21 x 3.5mm
Aspect Ratio
2:3
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
Matrix
Interface Ports
I2C, SPI
Dimensions
29.1 x 9 x 1.3mm
Height
9mm
Maximum Operating Temperature
+80°C
Viewing Area Height
21mm
Viewing Area Width
3.5mm
Operating Temperature Range
-40 → +80°C
Width
29.1mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
China
BD 24.308
BD 4.862 Each (In a Pack of 5) (Exc. Vat)
BD 26.739
BD 5.348 Each (In a Pack of 5) (inc. VAT)
5
BD 24.308
BD 4.862 Each (In a Pack of 5) (Exc. Vat)
BD 26.739
BD 5.348 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 4.862 | BD 24.308 |
10 - 45 | BD 4.730 | BD 23.651 |
50 - 95 | BD 4.672 | BD 23.362 |
100 - 295 | BD 4.625 | BD 23.126 |
300+ | BD 4.578 | BD 22.890 |
Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
0.84in
Viewing Area Dimensions
21 x 3.5mm
Aspect Ratio
2:3
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
Matrix
Interface Ports
I2C, SPI
Dimensions
29.1 x 9 x 1.3mm
Height
9mm
Maximum Operating Temperature
+80°C
Viewing Area Height
21mm
Viewing Area Width
3.5mm
Operating Temperature Range
-40 → +80°C
Width
29.1mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
China