Display Visions, EA WF030 0.3mm Pitch 39 Way Straight Female FPC Connector, Solder

RS Stock No.: 634-731Brand: Display VisionsManufacturers Part No.: EA WF030-39S
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

39

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Straight

Series

EA WF030

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.002

BD 2.002 Each (Exc. Vat)

BD 2.202

BD 2.202 Each (inc. VAT)

Display Visions, EA WF030 0.3mm Pitch 39 Way Straight Female FPC Connector, Solder

BD 2.002

BD 2.002 Each (Exc. Vat)

BD 2.202

BD 2.202 Each (inc. VAT)

Display Visions, EA WF030 0.3mm Pitch 39 Way Straight Female FPC Connector, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 2.002
10 - 24BD 1.848
25+BD 1.661

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

39

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Straight

Series

EA WF030

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more