Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Character Height
5.6mm
Character Width
3.2mm
Viewing Area Height
19.8mm
Viewing Area Width
85mm
Viewing Area Dimensions
85 x 19.8mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Black
External Dimensions
166 x 11 x 37mm
External Height
37mm
External Width
166mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Character Height
5.6mm
Character Width
3.2mm
Viewing Area Height
19.8mm
Viewing Area Width
85mm
Viewing Area Dimensions
85 x 19.8mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Black
External Dimensions
166 x 11 x 37mm
External Height
37mm
External Width
166mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C