Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display, White on, Transmissive

RS Stock No.: 210-9041Brand: DisplaytechManufacturers Part No.: 202G CC BC-3LP
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Rows

2

Characters per Row

20

Character Height

5.6mm

Character Width

3.2mm

Illumination Colour

White

Display Mode

Transmissive

Series

202G

Country of Origin

China

Stock information temporarily unavailable.

BD 1,850.750

BD 7.403 Each (In a Box of 250) (Exc. Vat)

BD 2,035.825

BD 8.143 Each (In a Box of 250) (inc. VAT)

Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display, White on, Transmissive

BD 1,850.750

BD 7.403 Each (In a Box of 250) (Exc. Vat)

BD 2,035.825

BD 8.143 Each (In a Box of 250) (inc. VAT)

Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display, White on, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Rows

2

Characters per Row

20

Character Height

5.6mm

Character Width

3.2mm

Illumination Colour

White

Display Mode

Transmissive

Series

202G

Country of Origin

China