Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
4 Rows by 20 Characters
Character Rows
4
Characters per Row
20
Character Height
4.8mm
Character Width
3mm
Viewing Area Height
25.2mm
Viewing Area Width
76mm
Viewing Area Dimensions
76 x 25mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Black
External Dimensions
98 x 11 x 60mm
External Height
60mm
External Width
98mm
Controller Type
ST7066U
Display Matrix Technology
FSTN
Display Mode
Transflective
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
Alphanumeric LCD Displays
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
1
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.658 |
10 - 24 | BD 8.811 |
25 - 49 | BD 8.586 |
50 - 99 | BD 8.404 |
100+ | BD 8.366 |
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
4 Rows by 20 Characters
Character Rows
4
Characters per Row
20
Character Height
4.8mm
Character Width
3mm
Viewing Area Height
25.2mm
Viewing Area Width
76mm
Viewing Area Dimensions
76 x 25mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Black
External Dimensions
98 x 11 x 60mm
External Height
60mm
External Width
98mm
Controller Type
ST7066U
Display Matrix Technology
FSTN
Display Mode
Transflective
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)