Technical Document
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
43mm
Viewing Area Width
70mm
Viewing Area Dimensions
70 x 43mm
External Depth
6.5mm
Illumination Colour
Black
External Dimensions
77.4 x 6.5 x 52.4mm
External Height
52.4mm
External Width
77.4mm
Controller Type
ST7565R-G
Display Mode
Reflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
BD 8.640
BD 8.640 Each (Exc. Vat)
BD 9.504
BD 9.504 Each (inc. VAT)
1
BD 8.640
BD 8.640 Each (Exc. Vat)
BD 9.504
BD 9.504 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
43mm
Viewing Area Width
70mm
Viewing Area Dimensions
70 x 43mm
External Depth
6.5mm
Illumination Colour
Black
External Dimensions
77.4 x 6.5 x 52.4mm
External Height
52.4mm
External Width
77.4mm
Controller Type
ST7565R-G
Display Mode
Reflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Driver Mounting
COG
Operating Temperature Range
-10 → +60°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
