Technical Document
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
43mm
Viewing Area Width
70mm
Viewing Area Dimensions
70 x 43mm
External Depth
6.5mm
Illumination Colour
Black
Background Colour
Blue, Green, Red
Backlight Type
LED
External Dimensions
77.4 x 6.5 x 52.4mm
External Height
52.4mm
External Width
77.4mm
Controller Type
ST7565R-G
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Driver Mounting
COG
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
BD 15.862
BD 15.862 Each (Exc. Vat)
BD 17.448
BD 17.448 Each (inc. VAT)
1
BD 15.862
BD 15.862 Each (Exc. Vat)
BD 17.448
BD 17.448 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.862 |
10 - 24 | BD 14.278 |
25 - 49 | BD 13.854 |
50 - 99 | BD 13.585 |
100+ | BD 13.101 |
Technical Document
Specifications
Brand
DisplaytechDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Height
43mm
Viewing Area Width
70mm
Viewing Area Dimensions
70 x 43mm
External Depth
6.5mm
Illumination Colour
Black
Background Colour
Blue, Green, Red
Backlight Type
LED
External Dimensions
77.4 x 6.5 x 52.4mm
External Height
52.4mm
External Width
77.4mm
Controller Type
ST7565R-G
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Driver Mounting
COG
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays