Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Displaytech DT070BTFT TFT LCD Colour Display, 7in, 1024 x 600pixels

RS Stock No.: 135-9780Brand: DisplaytechManufacturers Part No.: DT070BTFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154 x 86mm

Touch Screen Type

None

Supply Voltage

2.6 → 3.6 V

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

164.9 x 100 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

250cd/m²

Viewing Area Width

154.21mm

Voltage Rating

2.6 → 3.6V

Operating Temperature Range

-20 → +70°C

Viewing Area Height

85.92mm

Contrast Ratio

800:1

Number of Colours

16,777,216

Width

164.9mm

Height

100mm

Power Supply Included

Yes

Current Rating

45mA

Response Time

25ms

Depth

2.8mm

Country of Origin

China

Product details

DT070BTFT series 7" Colour TFT LCD Display

Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of high-speed graphics and video applications. The modules include LED backlighting and feature IPS displays which allow viewing at any angle with improved colour accuracy. The DT070BTFT display module is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.

135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen

• 1024 x 600 pixel resolution
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

BD 33.311

BD 33.311 Each (Exc. Vat)

BD 36.642

BD 36.642 Each (inc. VAT)

Displaytech DT070BTFT TFT LCD Colour Display, 7in, 1024 x 600pixels

BD 33.311

BD 33.311 Each (Exc. Vat)

BD 36.642

BD 36.642 Each (inc. VAT)

Displaytech DT070BTFT TFT LCD Colour Display, 7in, 1024 x 600pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.311
5+BD 32.414

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154 x 86mm

Touch Screen Type

None

Supply Voltage

2.6 → 3.6 V

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

164.9 x 100 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

250cd/m²

Viewing Area Width

154.21mm

Voltage Rating

2.6 → 3.6V

Operating Temperature Range

-20 → +70°C

Viewing Area Height

85.92mm

Contrast Ratio

800:1

Number of Colours

16,777,216

Width

164.9mm

Height

100mm

Power Supply Included

Yes

Current Rating

45mA

Response Time

25ms

Depth

2.8mm

Country of Origin

China

Product details

DT070BTFT series 7" Colour TFT LCD Display

Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of high-speed graphics and video applications. The modules include LED backlighting and feature IPS displays which allow viewing at any angle with improved colour accuracy. The DT070BTFT display module is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.

135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen

• 1024 x 600 pixel resolution
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen

Displaytech Colour LCD Graphic Dispalys