DKM Gearbox, 15:1 Gear Ratio, 11.96 Nm Maximum Torque, 120rpm Maximum Speed

RS Stock No.: 103-3936Brand: DKMManufacturers Part No.: 9PFK15BH
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

DKM

Gear Ratio

15:1

Maximum Output Torque

11.96 Nm

Shaft Diameter

15mm

Overall Length

90mm

Overall Width

90mm

Overall Depth

72mm

Maximum Speed

120rpm

Country of Origin

Korea, Republic Of

Product details

DKM P Type Series Gearbox

P type series gearboxes from DKM motor.

• Powerful box type (PB model)
• Powerful flange type (PF model)
• 90 mm frame size
• 90 mm gear ratio 2:1-200:1

Stock information temporarily unavailable.

BD 28.226

BD 28.226 Each (Exc. Vat)

BD 31.049

BD 31.049 Each (inc. VAT)

DKM Gearbox, 15:1 Gear Ratio, 11.96 Nm Maximum Torque, 120rpm Maximum Speed

BD 28.226

BD 28.226 Each (Exc. Vat)

BD 31.049

BD 31.049 Each (inc. VAT)

DKM Gearbox, 15:1 Gear Ratio, 11.96 Nm Maximum Torque, 120rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DKM

Gear Ratio

15:1

Maximum Output Torque

11.96 Nm

Shaft Diameter

15mm

Overall Length

90mm

Overall Width

90mm

Overall Depth

72mm

Maximum Speed

120rpm

Country of Origin

Korea, Republic Of

Product details

DKM P Type Series Gearbox

P type series gearboxes from DKM motor.

• Powerful box type (PB model)
• Powerful flange type (PF model)
• 90 mm frame size
• 90 mm gear ratio 2:1-200:1