Technical Document
Specifications
Brand
DoldSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
4A
Maximum Voltage
230V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Power Supply
External
Length
84mm
Series
BC7930N
Maximum Operating Temperature
+60°C
Depth
97mm
Minimum Operating Temperature
-20°C
Time Delay
(Recovery) <=100ms
Contact Material
AgNi
Country of Origin
Germany
Product details
Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)
Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible
Multi-purpose version BC7934
8 time ranges from 0.05 s → 16 h in one device
Standards
Complies with DIN EN 61 812-1
BD 30.613
BD 30.613 Each (Exc. Vat)
BD 33.674
BD 33.674 Each (inc. VAT)
1
BD 30.613
BD 30.613 Each (Exc. Vat)
BD 33.674
BD 33.674 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
4A
Maximum Voltage
230V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Power Supply
External
Length
84mm
Series
BC7930N
Maximum Operating Temperature
+60°C
Depth
97mm
Minimum Operating Temperature
-20°C
Time Delay
(Recovery) <=100ms
Contact Material
AgNi
Country of Origin
Germany
Product details
Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)
Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible
Multi-purpose version BC7934
8 time ranges from 0.05 s → 16 h in one device
Standards
Complies with DIN EN 61 812-1