Dold BC7933N Series DIN Rail Mount Timer Relay, 110 → 240V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

RS Stock No.: 358-6939Brand: DoldManufacturers Part No.: BC7933N.81 AC110-240V 0.5-10M
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

110 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

110V ac

Power Supply

External

Series

BC7933N

Maximum Operating Temperature

+60°C

Depth

97mm

Length

84mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Contact Material

AgNi

Country of Origin

Germany

Product details

Off-delay timer relay with auxiliary voltage (BC7933)

Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover

Standards

Complies with DIN EN 61 812-1

Stock information temporarily unavailable.

BD 37.538

BD 37.538 Each (Exc. Vat)

BD 41.292

BD 41.292 Each (inc. VAT)

Dold BC7933N Series DIN Rail Mount Timer Relay, 110 → 240V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT

BD 37.538

BD 37.538 Each (Exc. Vat)

BD 41.292

BD 41.292 Each (inc. VAT)

Dold BC7933N Series DIN Rail Mount Timer Relay, 110 → 240V ac, 1-Contact, 0.5 → 10min, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

110 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.5 → 10min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

110V ac

Power Supply

External

Series

BC7933N

Maximum Operating Temperature

+60°C

Depth

97mm

Length

84mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Contact Material

AgNi

Country of Origin

Germany

Product details

Off-delay timer relay with auxiliary voltage (BC7933)

Off-delay of 0.5 s to 60 min configurable (depending on type)
With auxiliary voltage (nominal voltage)
110 AC → 240 V or 24 Vac / Vdc (depending on type)
Control input B1 can be controlled with nominal voltage; no volt-free control contact required
LED indicator for contact position
1 changeover

Standards

Complies with DIN EN 61 812-1