Dold Solid State Relay, 15 A Load

RS Stock No.: 375-5179Brand: DoldManufacturers Part No.: BF9250.03/001 UH=DC24V 3xAC15A AC24-480V
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Dold

Maximum Load Current

15 A

Control Voltage Range

24 V dc

Number of Poles

3

Load Voltage Range

24 → 480V ac

Height

90mm

Length

85mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Depth

120mm

Minimum Operating Temperature

0°C

Country of Origin

Malta

Product details

Semiconductor contactor

Semiconductor contactors for wear-free, silent switching of AC loads such as heating, motors, valves and lighting
The cost of investing in this new technology is quickly recovered where high switching rates are used
Zero-voltage switching to prevent feedback to the main power grid
Integrated temperature monitoring ensures the device is protected from damage caused by excess current
In accordance with EN 60 947-4-2, IEC 60 158-2, VDE 0660 part 109
Single-phase or 3-phase design
Control input X1 with low power consumption, e.g. for PLC control
High switching frequency coupled with long service life
Compact construction with integrated heat sink
For switching AC loads up to 480 V
Protection circuit with varistors
Temperature monitoring via LED display and semiconductor output (memory preservation)
3 LED displays
Top-hat rail mounting

Semiconductor Contactors

A range of complete ’ready to use’ devices that comprise relay and heat sink in one compact DIN rail mountable unit. Typical applications include control of non motor loads where high operating frequencies are encountered.

Stock information temporarily unavailable.

BD 187.352

BD 187.352 Each (Exc. Vat)

BD 206.087

BD 206.087 Each (inc. VAT)

Dold Solid State Relay, 15 A Load

BD 187.352

BD 187.352 Each (Exc. Vat)

BD 206.087

BD 206.087 Each (inc. VAT)

Dold Solid State Relay, 15 A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Maximum Load Current

15 A

Control Voltage Range

24 V dc

Number of Poles

3

Load Voltage Range

24 → 480V ac

Height

90mm

Length

85mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Depth

120mm

Minimum Operating Temperature

0°C

Country of Origin

Malta

Product details

Semiconductor contactor

Semiconductor contactors for wear-free, silent switching of AC loads such as heating, motors, valves and lighting
The cost of investing in this new technology is quickly recovered where high switching rates are used
Zero-voltage switching to prevent feedback to the main power grid
Integrated temperature monitoring ensures the device is protected from damage caused by excess current
In accordance with EN 60 947-4-2, IEC 60 158-2, VDE 0660 part 109
Single-phase or 3-phase design
Control input X1 with low power consumption, e.g. for PLC control
High switching frequency coupled with long service life
Compact construction with integrated heat sink
For switching AC loads up to 480 V
Protection circuit with varistors
Temperature monitoring via LED display and semiconductor output (memory preservation)
3 LED displays
Top-hat rail mounting

Semiconductor Contactors

A range of complete ’ready to use’ devices that comprise relay and heat sink in one compact DIN rail mountable unit. Typical applications include control of non motor loads where high operating frequencies are encountered.