Technical Document
Specifications
Brand
DoldMaximum Load Current
10 A
Control Voltage Range
24 V dc
Range
Orange
Number of Poles
3
Series
BF
Load Voltage Range
480V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Depth
120mm
Height
22.5mm
Length
85mm
Product details
BF9250 - Solid state contactor with analogue input
Burst firing control for heating systems
Zero voltage switching
Varistor protection circuit
LED status display
Application
Analogue control for precise temperature management
Fast and quiet switching of heating elements
Approvals
CE
Semiconductor Contactors
A range of complete ready to use devices that comprise relay and heat sink in one compact DIN rail mountable unit. Typical applications include control of non motor loads where high operating frequencies are encountered.
BD 102.674
BD 102.674 Each (Exc. Vat)
BD 112.941
BD 112.941 Each (inc. VAT)
1
BD 102.674
BD 102.674 Each (Exc. Vat)
BD 112.941
BD 112.941 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldMaximum Load Current
10 A
Control Voltage Range
24 V dc
Range
Orange
Number of Poles
3
Series
BF
Load Voltage Range
480V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Depth
120mm
Height
22.5mm
Length
85mm
Product details
BF9250 - Solid state contactor with analogue input
Burst firing control for heating systems
Zero voltage switching
Varistor protection circuit
LED status display
Application
Analogue control for precise temperature management
Fast and quiet switching of heating elements
Approvals
CE
Semiconductor Contactors
A range of complete ready to use devices that comprise relay and heat sink in one compact DIN rail mountable unit. Typical applications include control of non motor loads where high operating frequencies are encountered.