Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold Safemaster BG 5924 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

RS Stock No.: 291-3201Brand: DoldManufacturers Part No.: BG5924.48 AC/DC24V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

d

PL (ISO 13849-1)

d

SIL IEC 61508

2

SIL (IEC 61508)

2

Series

BG 5924

Width

22.5mm

Depth

121mm

Performance Level

d

Length

84mm

Country of Origin

Germany

Product details

Emergency Stop Module, BG5924

Single-channel circuit
Safety category conforms to EN 954 internal: 4 external: 2
Output: 3 NO / 1 NC for AC 250 V
Operating status display
LED display for channel 1//2
Short-circuit detection on Y1
22.5 mm overall width

The BG5924 is a highly compact safety switch device for the construction of emergency stop switches. It serves to protect personnel and machines in accordance with the EC directive for machines 89/392/EEC, IEC 204-1, EN 60204-1, DIN VDE 0113-1

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

BD 130.300

BD 130.300 Each (Exc. Vat)

BD 143.330

BD 143.330 Each (inc. VAT)

Dold Safemaster BG 5924 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

BD 130.300

BD 130.300 Each (Exc. Vat)

BD 143.330

BD 143.330 Each (inc. VAT)

Dold Safemaster BG 5924 Emergency Stop Safety Relay, 24V dc, Single Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

d

PL (ISO 13849-1)

d

SIL IEC 61508

2

SIL (IEC 61508)

2

Series

BG 5924

Width

22.5mm

Depth

121mm

Performance Level

d

Length

84mm

Country of Origin

Germany

Product details

Emergency Stop Module, BG5924

Single-channel circuit
Safety category conforms to EN 954 internal: 4 external: 2
Output: 3 NO / 1 NC for AC 250 V
Operating status display
LED display for channel 1//2
Short-circuit detection on Y1
22.5 mm overall width

The BG5924 is a highly compact safety switch device for the construction of emergency stop switches. It serves to protect personnel and machines in accordance with the EC directive for machines 89/392/EEC, IEC 204-1, EN 60204-1, DIN VDE 0113-1

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1