Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold IK7817N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.03 → 300 min, 0.06 →

RS Stock No.: 465-0609Brand: DoldManufacturers Part No.: IK7817N.81/200 AC/DC12-240V 0.02s-300h
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Deenergise, Delay ON Energise, Flasher, Fleeting on Break, Fleeting on Make, Pulse Delay, Pulse Generator

Time Range

0.03 → 300 min, 0.06 → 30 s, 3 → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

4A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V ac/dc

Maximum Operating Temperature

+60°C

Series

IK7817N

Depth

59mm

Length

90mm

Contact Material

AgNi

Minimum Operating Temperature

-40°C

Time Delay

50ms

Country of Origin

Germany

Stock information temporarily unavailable.

BD 75.625

BD 75.625 Each (Exc. Vat)

BD 83.187

BD 83.187 Each (inc. VAT)

Dold IK7817N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.03 → 300 min, 0.06 →

BD 75.625

BD 75.625 Each (Exc. Vat)

BD 83.187

BD 83.187 Each (inc. VAT)

Dold IK7817N Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.03 → 300 min, 0.06 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Deenergise, Delay ON Energise, Flasher, Fleeting on Break, Fleeting on Make, Pulse Delay, Pulse Generator

Time Range

0.03 → 300 min, 0.06 → 30 s, 3 → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

4A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V ac/dc

Maximum Operating Temperature

+60°C

Series

IK7817N

Depth

59mm

Length

90mm

Contact Material

AgNi

Minimum Operating Temperature

-40°C

Time Delay

50ms

Country of Origin

Germany