Dold Timer Light Switch 230 V ac, 1-Channel

RS Stock No.: 656-6017Brand: DoldManufacturers Part No.: IK8810.41/003 AC230V 0.5-10M/2-40M
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Height

89mm

Depth

58mm

Product details

IK8810 - stair light time switch

Stair light time switch for DIN rails
Switch for continuous light on device
Overall width 17.5 mm
16 A contact
LED status display

Approvals

CE

Standards

EN60669

Staircase

Stock information temporarily unavailable.

BD 44.710

BD 44.710 Each (Exc. Vat)

BD 49.181

BD 49.181 Each (inc. VAT)

Dold Timer Light Switch 230 V ac, 1-Channel

BD 44.710

BD 44.710 Each (Exc. Vat)

BD 49.181

BD 49.181 Each (inc. VAT)

Dold Timer Light Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Height

89mm

Depth

58mm

Product details

IK8810 - stair light time switch

Stair light time switch for DIN rails
Switch for continuous light on device
Overall width 17.5 mm
16 A contact
LED status display

Approvals

CE

Standards

EN60669

Staircase