Technical Document
Specifications
Brand
DoldMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
15A
Current Sensitivity
Undercurrent
Time Delay
0.1 → 20s
Series
IK 9271
Height
90mm
Length
61mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
61 x 17.5 x 90mm
Current Range
0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A
Country of Origin
Germany
Product details
Undercurrent relay, single phase, IK9271
Application: 1-phase undercurrent monitoring in three-phase and alternating current networks
4 measurement ranges from 0.1 → 15 A without an additional current transducer (programmable via rotary control)
Fixed hysteresis
Adjustable switching delay
Rest current principle
LED displays: applied voltage, activated output relay
Auxiliary voltage 230 Vac
Auxiliary circuit and measuring circuit galvanically isolated
In accordance with IEC 255, VDE 0435 Section 303
BD 100.859
BD 100.859 Each (Exc. Vat)
BD 110.945
BD 110.945 Each (inc. VAT)
1
BD 100.859
BD 100.859 Each (Exc. Vat)
BD 110.945
BD 110.945 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.1A
Maximum Current Sensed
15A
Current Sensitivity
Undercurrent
Time Delay
0.1 → 20s
Series
IK 9271
Height
90mm
Length
61mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
61 x 17.5 x 90mm
Current Range
0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A
Country of Origin
Germany
Product details
Undercurrent relay, single phase, IK9271
Application: 1-phase undercurrent monitoring in three-phase and alternating current networks
4 measurement ranges from 0.1 → 15 A without an additional current transducer (programmable via rotary control)
Fixed hysteresis
Adjustable switching delay
Rest current principle
LED displays: applied voltage, activated output relay
Auxiliary voltage 230 Vac
Auxiliary circuit and measuring circuit galvanically isolated
In accordance with IEC 255, VDE 0435 Section 303