Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

RS Stock No.: 358-6973Brand: DoldManufacturers Part No.: IL9277.12 AC220-240V 0.1-15A Tv=0.1-20S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 20s

Series

IL 9277

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A

Width

35mm

Operating Temperature Range

+60°C

Height

90mm

Length

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

61 x 35 x 90mm

Country of Origin

Germany

Product details

Over- and undercurrent relay, single phase, IL9277

Single phase over- and undercurrent monitoring in 3 phase and alternating current networks
4 measurement ranges from 0.1 → 15 A without an extra current transducer (programmable via bridges)
Adjustable 0.1 → 1 IN
Separate limit value settings for over- and undercurrent
Rest current principle
3 LED displays: over-, under- and normal current
Auxiliary circuit and measuring circuit galvanically isolated
Separate output relays for over- and undercurrent
Test current rated frequency 50/60 Hz
Continuous current 20 A / 50°
Accuracy ≤1%
Voltage range 0.8 → 1.1 UH
Contact 2 changeovers
Rated operating current type Continuous
Wire connection 2 x 2.5 mm2 solid or 2 x 1.5 mm2 with sleeve
LED indicators for over-, under- and normal current

Standards

IEC 255, VDE 0435 Part 303

You may be interested in
Stock information temporarily unavailable.

BD 137.418

BD 137.418 Each (Exc. Vat)

BD 151.160

BD 151.160 Each (inc. VAT)

Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

BD 137.418

BD 137.418 Each (Exc. Vat)

BD 151.160

BD 151.160 Each (inc. VAT)

Dold Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dold

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.1A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 20s

Series

IL 9277

Current Range

0.1 → 1 A, 0.5 → 5 A, 1 → 10 A, 1.5 → 15A

Width

35mm

Operating Temperature Range

+60°C

Height

90mm

Length

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

61 x 35 x 90mm

Country of Origin

Germany

Product details

Over- and undercurrent relay, single phase, IL9277

Single phase over- and undercurrent monitoring in 3 phase and alternating current networks
4 measurement ranges from 0.1 → 15 A without an extra current transducer (programmable via bridges)
Adjustable 0.1 → 1 IN
Separate limit value settings for over- and undercurrent
Rest current principle
3 LED displays: over-, under- and normal current
Auxiliary circuit and measuring circuit galvanically isolated
Separate output relays for over- and undercurrent
Test current rated frequency 50/60 Hz
Continuous current 20 A / 50°
Accuracy ≤1%
Voltage range 0.8 → 1.1 UH
Contact 2 changeovers
Rated operating current type Continuous
Wire connection 2 x 2.5 mm2 solid or 2 x 1.5 mm2 with sleeve
LED indicators for over-, under- and normal current

Standards

IEC 255, VDE 0435 Part 303

You may be interested in