Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold LG 5925 Series Output Module, 24 V ac/dc, 3NO/NC

RS Stock No.: 500-3458Brand: DoldManufacturers Part No.: LG5925.48/61 AC/DC24V
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Dold

Range

Safemaster

Series

LG 5925

Type

Output Module

For Use With

LG 5925

Supply Voltage

24 V ac/dc

Normal State Configuration

3NO/NC

Power Rating

1.5 W, 3.7 VA

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

90 x 22.5 x 121 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 116.512

BD 116.512 Each (Exc. Vat)

BD 128.163

BD 128.163 Each (inc. VAT)

Dold LG 5925 Series Output Module, 24 V ac/dc, 3NO/NC

BD 116.512

BD 116.512 Each (Exc. Vat)

BD 128.163

BD 128.163 Each (inc. VAT)

Dold LG 5925 Series Output Module, 24 V ac/dc, 3NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dold

Range

Safemaster

Series

LG 5925

Type

Output Module

For Use With

LG 5925

Supply Voltage

24 V ac/dc

Normal State Configuration

3NO/NC

Power Rating

1.5 W, 3.7 VA

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

90 x 22.5 x 121 mm

Country of Origin

Germany

You may be interested in