Technical Document
Specifications
Brand
DoldMonitoring Application
Standstill
Electrical Phase
1, 3
Contact Configuration
3PDT
Mounting Type
DIN Rail
Time Delay
0.2 → 6s
Series
LH5946
Minimum Operating Temperature
-25°C
Height
90mm
Width
45mm
Maximum Operating Temperature
+60°C
Length
121mm
Dimensions
121 x 45 x 90mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Country of Origin
Germany
BD 366.014
BD 366.014 Each (Exc. Vat)
BD 402.615
BD 402.615 Each (inc. VAT)
1
BD 366.014
BD 366.014 Each (Exc. Vat)
BD 402.615
BD 402.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldMonitoring Application
Standstill
Electrical Phase
1, 3
Contact Configuration
3PDT
Mounting Type
DIN Rail
Time Delay
0.2 → 6s
Series
LH5946
Minimum Operating Temperature
-25°C
Height
90mm
Width
45mm
Maximum Operating Temperature
+60°C
Length
121mm
Dimensions
121 x 45 x 90mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Country of Origin
Germany