Dold Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

RS Stock No.: 465-0744Brand: DoldManufacturers Part No.: MK9040N.12/001 3AC50/60Hz 400V
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Imbalance, Phase Sequence

Time Delay

<=1 s, <=250ms

Series

MK 9040N

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 90mm

Height

90mm

Length

100mm

Country of Origin

Germany

Product details

MK 9040N - Asymmetry relay

Detects voltage asymmetry, phase loss, reverse voltage and phase sequence
Impervious to symmetrical harmonics up to distortion factor of K 20 %
2 LED displays for voltage supply and contact position
Output contact 2 changeovers
Overall width: 22.5 mm

For monitoring three-phase networks, e.g. lifts, escalators, hoisting systems, etc.

Phase Sequence/Failure Relays

Stock information temporarily unavailable.

BD 89.562

BD 89.562 Each (Exc. Vat)

BD 98.518

BD 98.518 Each (inc. VAT)

Dold Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

BD 89.562

BD 89.562 Each (Exc. Vat)

BD 98.518

BD 98.518 Each (inc. VAT)

Dold Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Imbalance, Phase Sequence

Time Delay

<=1 s, <=250ms

Series

MK 9040N

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 90mm

Height

90mm

Length

100mm

Country of Origin

Germany

Product details

MK 9040N - Asymmetry relay

Detects voltage asymmetry, phase loss, reverse voltage and phase sequence
Impervious to symmetrical harmonics up to distortion factor of K 20 %
2 LED displays for voltage supply and contact position
Output contact 2 changeovers
Overall width: 22.5 mm

For monitoring three-phase networks, e.g. lifts, escalators, hoisting systems, etc.

Phase Sequence/Failure Relays