Dold Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 240-8973Brand: DoldManufacturers Part No.: MK9052.11 DC24V
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<20ms

Series

MK 9052

Height

82mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 22.5 x 82mm

Country of Origin

Malta

Product details

MK9052 - Thermistor motor protection relay

1 input for thermistors or bi-metallic contacts
Wire breakage detection in the sensor circuit
LED for switching status
Rest current principle
1 changeover
22.5 mm overall width

The MK9052 motor protection relay is used to prevent thermal overloads in motors (for example as caused by high switching frequencies, heavy start-up loads, single phase operation, interrupted cooling, high ambient temperature).
Special thermistors (PTC resistors) developed specifically for motor protection are used as temperature sensors. Up to 6 sensors can be switched in sequence; when a fixed resistance level is reached, they cause the output relay of the MK9052 to de-energise.

You may be interested in
ABB Temperature Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 65.274

BD 65.274 Each (Exc. Vat)

BD 71.801

BD 71.801 Each (inc. VAT)

Dold Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

BD 65.274

BD 65.274 Each (Exc. Vat)

BD 71.801

BD 71.801 Each (inc. VAT)

Dold Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Temperature Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Dold

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<20ms

Series

MK 9052

Height

82mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 22.5 x 82mm

Country of Origin

Malta

Product details

MK9052 - Thermistor motor protection relay

1 input for thermistors or bi-metallic contacts
Wire breakage detection in the sensor circuit
LED for switching status
Rest current principle
1 changeover
22.5 mm overall width

The MK9052 motor protection relay is used to prevent thermal overloads in motors (for example as caused by high switching frequencies, heavy start-up loads, single phase operation, interrupted cooling, high ambient temperature).
Special thermistors (PTC resistors) developed specifically for motor protection are used as temperature sensors. Up to 6 sensors can be switched in sequence; when a fixed resistance level is reached, they cause the output relay of the MK9052 to de-energise.

You may be interested in
ABB Temperature Monitoring Relay, DPDT
P.O.A.Each (Exc. Vat)