Technical Document
Specifications
Brand
DoldMonitoring Application
Temperature
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
<40ms
Temperature Sensitivity
Overtemperature
Hazardous Area Certification
ATEX
Series
MK 9163N ATEX
Height
90mm
Length
102mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
102 x 22.5 x 90mm
Country of Origin
Germany
Product details
MK 9163N - thermistor motor protection relay
1 input for 1 → 6 thermistors
Closed circuit current principle (output relay not activated in the event of a fault)
LED indicator for auxiliary voltage and contact position
Output contact 2 changeovers
With error memory and reset function
22.5 mm overall width
Thermistor motor protection relay with and without ATEX approval
For detection of
- Temperature limit exceedance
- Wire breakage in sensor circuit
- Short circuit in sensor circuit (ATEX version)
Approvals
CE
Standards
EN 60947-8, EN 60079-14
BD 51.706
BD 51.706 Each (Exc. Vat)
BD 56.877
BD 56.877 Each (inc. VAT)
1
BD 51.706
BD 51.706 Each (Exc. Vat)
BD 56.877
BD 56.877 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldMonitoring Application
Temperature
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
<40ms
Temperature Sensitivity
Overtemperature
Hazardous Area Certification
ATEX
Series
MK 9163N ATEX
Height
90mm
Length
102mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
102 x 22.5 x 90mm
Country of Origin
Germany
Product details
MK 9163N - thermistor motor protection relay
1 input for 1 → 6 thermistors
Closed circuit current principle (output relay not activated in the event of a fault)
LED indicator for auxiliary voltage and contact position
Output contact 2 changeovers
With error memory and reset function
22.5 mm overall width
Thermistor motor protection relay with and without ATEX approval
For detection of
- Temperature limit exceedance
- Wire breakage in sensor circuit
- Short circuit in sensor circuit (ATEX version)
Approvals
CE
Standards
EN 60947-8, EN 60079-14