Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold Safemaster Safety Controller, 24 V dc

RS Stock No.: 181-2780Brand: DoldManufacturers Part No.: UG6980.02PS/61 DC24V
brand-logo

Technical Document

Specifications

Brand

Dold

Range

Safemaster

Safety Category

4, PL e 4, SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

Depth

110mm

Length

22.5mm

Width

120.3mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 126.230

BD 126.230 Each (Exc. Vat)

BD 138.853

BD 138.853 Each (inc. VAT)

Dold Safemaster Safety Controller, 24 V dc

BD 126.230

BD 126.230 Each (Exc. Vat)

BD 138.853

BD 138.853 Each (inc. VAT)

Dold Safemaster Safety Controller, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Range

Safemaster

Safety Category

4, PL e 4, SIL 3

Supply Voltage

24 V dc

Terminal Type

Screw

Depth

110mm

Length

22.5mm

Width

120.3mm

Country of Origin

Germany