Dom Metalux Stainless Steel Mortice Lock, 22 x 180mm

RS Stock No.: 212-3842Brand: Dom MetaluxManufacturers Part No.: 1102 - F111022200
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Material

Stainless Steel

Dimensions

22 x 180mm

Length

180mm

Width

22mm

Country of Origin

France

Stock information temporarily unavailable.

BD 5.032

BD 5.032 Each (Exc. Vat)

BD 5.535

BD 5.535 Each (inc. VAT)

Dom Metalux Stainless Steel Mortice Lock, 22 x 180mm

BD 5.032

BD 5.032 Each (Exc. Vat)

BD 5.535

BD 5.535 Each (inc. VAT)

Dom Metalux Stainless Steel Mortice Lock, 22 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Dimensions

22 x 180mm

Length

180mm

Width

22mm

Country of Origin

France