Technical Document
Specifications
Brand
Domnick HunterFiltration Size
0.01µm
For Manufacturer Series
AC
Minimum Operating Temperature
+1.5°C
Maximum Operating Temperature
+80°C
Series
OIL-X EVOLUTION
Country of Origin
United Kingdom
Product details
Oil-X Evolution Series Filters - General Purpose Grade AO & High Efficiency Grade AA
Meets and exceeds requirements for compressed air quality
Improved air flow management for low energy consumption.
Oil vapour removal
Drainage ribs and no wet band formation
Improved element replacement
Fully corrosion protected
Incident monitor (available separately) to indicate premature high differential pressure. It can be retrofitted to existing housings without depressurising the system.
Fixing clamps (available separately) allow the joining of two filters and act as wall mounting brackets
Supplied with
AO or AA grade Filter as appropriate
Standards
ISO 8573.1
BD 75.845
BD 75.845 Each (Exc. Vat)
BD 83.429
BD 83.429 Each (inc. VAT)
1
BD 75.845
BD 75.845 Each (Exc. Vat)
BD 83.429
BD 83.429 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 75.845 |
5 - 9 | BD 73.491 |
10+ | BD 71.396 |
Technical Document
Specifications
Brand
Domnick HunterFiltration Size
0.01µm
For Manufacturer Series
AC
Minimum Operating Temperature
+1.5°C
Maximum Operating Temperature
+80°C
Series
OIL-X EVOLUTION
Country of Origin
United Kingdom
Product details
Oil-X Evolution Series Filters - General Purpose Grade AO & High Efficiency Grade AA
Meets and exceeds requirements for compressed air quality
Improved air flow management for low energy consumption.
Oil vapour removal
Drainage ribs and no wet band formation
Improved element replacement
Fully corrosion protected
Incident monitor (available separately) to indicate premature high differential pressure. It can be retrofitted to existing housings without depressurising the system.
Fixing clamps (available separately) allow the joining of two filters and act as wall mounting brackets
Supplied with
AO or AA grade Filter as appropriate
Standards
ISO 8573.1