Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dormer 41-Piece Jobber Drill Set for Multi-Material, 10mm Max, 6mm Min, High Speed Steel Bits

RS Stock No.: 268-6422Brand: DormerManufacturers Part No.: 5967649
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Jobber Drill

Material

High Speed Steel

Number of Pieces

41

Minimum Size

6mm

Maximum Size

10mm

Set Contents

41 Jobber Length Drills With Straight Shank

Country of Origin

Brazil

Stock information temporarily unavailable.

BD 172.993

BD 172.993 1 Set (Exc. Vat)

BD 190.292

BD 190.292 1 Set (inc. VAT)

Dormer 41-Piece Jobber Drill Set for Multi-Material, 10mm Max, 6mm Min, High Speed Steel Bits

BD 172.993

BD 172.993 1 Set (Exc. Vat)

BD 190.292

BD 190.292 1 Set (inc. VAT)

Dormer 41-Piece Jobber Drill Set for Multi-Material, 10mm Max, 6mm Min, High Speed Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Jobber Drill

Material

High Speed Steel

Number of Pieces

41

Minimum Size

6mm

Maximum Size

10mm

Set Contents

41 Jobber Length Drills With Straight Shank

Country of Origin

Brazil