Dormer A002 Series HSS Twist Drill Bit, 8.8mm Diameter, 125 mm Overall

RS Stock No.: 386-8269Brand: DormerManufacturers Part No.: A002 8.80MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8.8mm

Point Angle

118°

Overall Length

125 mm

Number of Pieces

1

Product details

HSS TiN Straight Shank Jobber Drill (A002)

Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use

You may be interested in
RS PRO HSS Jobber Drill Bit, 8.8mm Diameter
P.O.A.1 Box of 10 (Exc. Vat)
HSS DRILL 8.8MM
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.861

BD 3.861 Each (Exc. Vat)

BD 4.247

BD 4.247 Each (inc. VAT)

Dormer A002 Series HSS Twist Drill Bit, 8.8mm Diameter, 125 mm Overall

BD 3.861

BD 3.861 Each (Exc. Vat)

BD 4.247

BD 4.247 Each (inc. VAT)

Dormer A002 Series HSS Twist Drill Bit, 8.8mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Jobber Drill Bit, 8.8mm Diameter
P.O.A.1 Box of 10 (Exc. Vat)
HSS DRILL 8.8MM
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Dormer

Series

A002

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8.8mm

Point Angle

118°

Overall Length

125 mm

Number of Pieces

1

Product details

HSS TiN Straight Shank Jobber Drill (A002)

Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use

You may be interested in
RS PRO HSS Jobber Drill Bit, 8.8mm Diameter
P.O.A.1 Box of 10 (Exc. Vat)
HSS DRILL 8.8MM
P.O.A.Each (Exc. Vat)