Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A002S Series HSS-TiN Twist Drill Bit, 11.5mm Diameter, 142 mm Overall

RS Stock No.: 813-0073Brand: DormerManufacturers Part No.: A002S11.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

11.5mm

Overall Length

142 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in
Stock information temporarily unavailable.

BD 9.982

BD 9.982 Each (Exc. Vat)

BD 10.980

BD 10.980 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 11.5mm Diameter, 142 mm Overall

BD 9.982

BD 9.982 Each (Exc. Vat)

BD 10.980

BD 10.980 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 11.5mm Diameter, 142 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

11.5mm

Overall Length

142 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in