Dormer A002S Series HSS-TiN Twist Drill Bit, 13mm Diameter, 151 mm Overall

RS Stock No.: 813-0089Brand: DormerManufacturers Part No.: A002S13.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

13mm

Overall Length

151 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in
Stock information temporarily unavailable.

BD 13.096

BD 13.096 Each (Exc. Vat)

BD 14.406

BD 14.406 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 13mm Diameter, 151 mm Overall

BD 13.096

BD 13.096 Each (Exc. Vat)

BD 14.406

BD 14.406 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 13mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

13mm

Overall Length

151 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in