Technical Document
Specifications
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
3.2mm
Point Angle
118°
Overall Length
65 mm
Number of Pieces
2
Drilling Application
Steel
Country of Origin
Brazil
Product details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
BD 2.662
BD 1.331 Each (In a Pack of 2) (Exc. Vat)
BD 2.928
BD 1.464 Each (In a Pack of 2) (inc. VAT)
2
BD 2.662
BD 1.331 Each (In a Pack of 2) (Exc. Vat)
BD 2.928
BD 1.464 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
3.2mm
Point Angle
118°
Overall Length
65 mm
Number of Pieces
2
Drilling Application
Steel
Country of Origin
Brazil
Product details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us