Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dormer A002S Series HSS-TiN Twist Drill Bit, 9.5mm Diameter, 125 mm Overall

RS Stock No.: 813-0055Brand: DormerManufacturers Part No.: A002S9.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

9.5mm

Overall Length

125 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in
Stock information temporarily unavailable.

BD 5.450

BD 5.450 Each (Exc. Vat)

BD 5.995

BD 5.995 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 9.5mm Diameter, 125 mm Overall

BD 5.450

BD 5.450 Each (Exc. Vat)

BD 5.995

BD 5.995 Each (inc. VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 9.5mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

9.5mm

Overall Length

125 mm

Country of Origin

Brazil

Product details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

You may be interested in