Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
135°
Cutting Length
18mm
Overall Length
40 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
BD 24.8171 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 1.5mm Diameter, 40 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
BD 24.8171 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1.5mm
Point Angle
135°
Cutting Length
18mm
Overall Length
40 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
BD 24.8171 Box of 10 (Exc. Vat)