Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
8.5mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 8.5mm Diameter, 117 mm OverallBrand: Dormer
BD 92.9161 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 8.5mm Diameter, 117 mm OverallBrand: Dormer
BD 92.9161 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
8.5mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 8.5mm Diameter, 117 mm OverallBrand: Dormer
BD 92.9161 Box of 10 (Exc. Vat)