Technical Document
Specifications
Brand
DormerSeries
A147
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
4.2mm
Overall Length
75 mm
Country of Origin
Brazil
Product details
HSS-E Jobber Drill (A147)
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.
Features and Benefits
Manufactured from Cobalt material for increased tool life
Thinned point for lower thrust requirement
Longer tool life up to 3 times more than standard Cobalt jobber drills
Multiple diameters available
Manufactured to DIN 338 standard
HSS-E Jobber Drill
BD 31.845
BD 3.184 Each (In a Pack of 10) (Exc. Vat)
BD 35.029
BD 3.502 Each (In a Pack of 10) (inc. VAT)
10
BD 31.845
BD 3.184 Each (In a Pack of 10) (Exc. Vat)
BD 35.029
BD 3.502 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A147
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
4.2mm
Overall Length
75 mm
Country of Origin
Brazil
Product details
HSS-E Jobber Drill (A147)
HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.
Features and Benefits
Manufactured from Cobalt material for increased tool life
Thinned point for lower thrust requirement
Longer tool life up to 3 times more than standard Cobalt jobber drills
Multiple diameters available
Manufactured to DIN 338 standard