Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 6mm Diameter, 93 mm Overall

RS Stock No.: 386-5305Brand: DormerManufacturers Part No.: A160 6.0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A160

Material

HSS; Solid Carbide Tipped

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

93 mm

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards

Stock information temporarily unavailable.

BD 17.468

BD 17.468 Each (Exc. Vat)

BD 19.215

BD 19.215 Each (inc. VAT)

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 6mm Diameter, 93 mm Overall

BD 17.468

BD 17.468 Each (Exc. Vat)

BD 19.215

BD 19.215 Each (inc. VAT)

Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A160

Material

HSS; Solid Carbide Tipped

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

93 mm

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards