Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Twist Drill Bit, 15mm Diameter, 156 mm Overall

RS Stock No.: 299-7811Brand: DormerManufacturers Part No.: A170-15,00
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

15mm

Overall Length

156 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

You may be interested in
Stock information temporarily unavailable.

BD 23.362

BD 23.362 Each (Exc. Vat)

BD 25.698

BD 25.698 Each (inc. VAT)

Dormer HSS Twist Drill Bit, 15mm Diameter, 156 mm Overall

BD 23.362

BD 23.362 Each (Exc. Vat)

BD 25.698

BD 25.698 Each (inc. VAT)

Dormer HSS Twist Drill Bit, 15mm Diameter, 156 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

15mm

Overall Length

156 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

You may be interested in