Dormer 41-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 6mm Min, HSS Bits

RS Stock No.: 511-128Brand: DormerManufacturers Part No.: A190 203
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

41

Minimum Size

6mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Product details

Dormer A190 series HSS Drill Bit Set

Introducing the Dormer HSS A190 series Drill Bit Set. This high-performance set by Dormer features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools. This set has been manufactured with the high-quality and safety of use in mind and meets BS338/DIN & ISO235 standards. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A190 series Drill Bits are available in a selection of sets:
Imperial:
• 21 Drill Pieces; 1/16 in. - 3/8 in. (1/64 in. steps) - 546-124
• 29 Drill Pieces; 1/16 in. - 1/2 in. - 213-0686

Metric:
• 13 Drill Pieces 1.5 - 6.5 mm - 522-6960
• 19 Drill Pieces; 1 - 10 mm in (0.5 mm steps) - 546-118
• 25 Drill Pieces; 1 - 13 mm (0.5 mm steps) - 218-6207
• 41 Drill Pieces; 6 - 10 mm (0.1 mm steps) - 511-128
• 51 Drill Pieces; 1 - 6 mm (0.1 mm steps) - 511-112
• 91 Drill Pieces; 1 - 10 mm; (0.1 mm steps) - 695-305

Features and Benefits:

• Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
• The optimised blade design makes these bits easy to use allowing for more accurate use
• Suitable for a wide range of screwdriver and drilling applications, thanks to the huge selection of bits available in this set
• The drill bits are presented in a handy plastic box for easy selection and storage
• Available in metric and imperials sizes

Approvals and Certification:

• BS 328/DIN
• ISO 235

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

FAQs:

Do you sell these drill bits individually?
Yes, all drill bits are available individually and can be easily replaced when required. Please, see Twist Drill Bits section for a full range of individual Dromer drill bits.

Can these drill bits drill into metal?
Yes, these drills are suitable to drill into metal such as stainless steel, grey cast-iron and aluminium alloy. The drill bits are not suitable for masonry

Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application.

BD 146.680

BD 146.680 1 Kit (Exc. Vat)

BD 161.348

BD 161.348 1 Kit (inc. VAT)

Dormer 41-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 6mm Min, HSS Bits

BD 146.680

BD 146.680 1 Kit (Exc. Vat)

BD 161.348

BD 161.348 1 Kit (inc. VAT)

Dormer 41-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 6mm Min, HSS Bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

41

Minimum Size

6mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Product details

Dormer A190 series HSS Drill Bit Set

Introducing the Dormer HSS A190 series Drill Bit Set. This high-performance set by Dormer features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools. This set has been manufactured with the high-quality and safety of use in mind and meets BS338/DIN & ISO235 standards. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A190 series Drill Bits are available in a selection of sets:
Imperial:
• 21 Drill Pieces; 1/16 in. - 3/8 in. (1/64 in. steps) - 546-124
• 29 Drill Pieces; 1/16 in. - 1/2 in. - 213-0686

Metric:
• 13 Drill Pieces 1.5 - 6.5 mm - 522-6960
• 19 Drill Pieces; 1 - 10 mm in (0.5 mm steps) - 546-118
• 25 Drill Pieces; 1 - 13 mm (0.5 mm steps) - 218-6207
• 41 Drill Pieces; 6 - 10 mm (0.1 mm steps) - 511-128
• 51 Drill Pieces; 1 - 6 mm (0.1 mm steps) - 511-112
• 91 Drill Pieces; 1 - 10 mm; (0.1 mm steps) - 695-305

Features and Benefits:

• Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
• The optimised blade design makes these bits easy to use allowing for more accurate use
• Suitable for a wide range of screwdriver and drilling applications, thanks to the huge selection of bits available in this set
• The drill bits are presented in a handy plastic box for easy selection and storage
• Available in metric and imperials sizes

Approvals and Certification:

• BS 328/DIN
• ISO 235

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

FAQs:

Do you sell these drill bits individually?
Yes, all drill bits are available individually and can be easily replaced when required. Please, see Twist Drill Bits section for a full range of individual Dromer drill bits.

Can these drill bits drill into metal?
Yes, these drills are suitable to drill into metal such as stainless steel, grey cast-iron and aluminium alloy. The drill bits are not suitable for masonry

Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application.