Dormer A225 Series HSS Centre Drill Bit, 1/16" → 3/16" Diameter, 45 mm Overall

RS Stock No.: 542-784Brand: DormerManufacturers Part No.: A225 BS2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A225

Material

HSS

Drill Bit Type

Centre Drill Bit

Diameter

1/16" → 3/16"

Point Angle

60°

Overall Length

45 mm

Country of Origin

France

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards

Stock information temporarily unavailable.

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

Dormer A225 Series HSS Centre Drill Bit, 1/16" → 3/16" Diameter, 45 mm Overall

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

Dormer A225 Series HSS Centre Drill Bit, 1/16" → 3/16" Diameter, 45 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A225

Material

HSS

Drill Bit Type

Centre Drill Bit

Diameter

1/16" → 3/16"

Point Angle

60°

Overall Length

45 mm

Country of Origin

France

Product details

HSS BS Centre Drill (A225)

HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards