Technical Document
Specifications
Brand
DormerSeries
A2424
Material
HSS-E
Drill Bit Type
Centre Drill Bit
Diameter
10mm
Point Angle
60°
Overall Length
100 mm
Product details
HSS-E Centre Drill (A242)
High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.
Features and Benefits
Manufactured from Cobalt material for increased tool life
Produces a 60° countersink angle
Longer overall length
BD 20.828
BD 20.828 Each (Exc. Vat)
BD 22.911
BD 22.911 Each (inc. VAT)
1
BD 20.828
BD 20.828 Each (Exc. Vat)
BD 22.911
BD 22.911 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A2424
Material
HSS-E
Drill Bit Type
Centre Drill Bit
Diameter
10mm
Point Angle
60°
Overall Length
100 mm
Product details
HSS-E Centre Drill (A242)
High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.
Features and Benefits
Manufactured from Cobalt material for increased tool life
Produces a 60° countersink angle
Longer overall length