Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Cobalt PCB Drill Bit, 0.5mm Diameter

RS Stock No.: 953-998Brand: DormerManufacturers Part No.: A720 0-50MM
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

Dormer

Diameter

0.5mm

Material

Cobalt

Country of Origin

France

Product details

HSCo Micro Drill (A720)

HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards

Stock information temporarily unavailable.

BD 7.090

BD 7.090 Each (Exc. Vat)

BD 7.799

BD 7.799 Each (inc. VAT)

Dormer Cobalt PCB Drill Bit, 0.5mm Diameter

BD 7.090

BD 7.090 Each (Exc. Vat)

BD 7.799

BD 7.799 Each (inc. VAT)

Dormer Cobalt PCB Drill Bit, 0.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Diameter

0.5mm

Material

Cobalt

Country of Origin

France

Product details

HSCo Micro Drill (A720)

HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards