Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A777 Series HSS-E Twist Drill Bit, 4.2mm Diameter, 75 mm Overall

RS Stock No.: 794-7600Brand: DormerManufacturers Part No.: A7774.2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75 mm

Number of Pieces

10

Country of Origin

France

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in
Stock information temporarily unavailable.

BD 30.880

BD 30.880 1 Box of 10 (Exc. Vat)

BD 33.968

BD 33.968 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 4.2mm Diameter, 75 mm Overall

BD 30.880

BD 30.880 1 Box of 10 (Exc. Vat)

BD 33.968

BD 33.968 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75 mm

Number of Pieces

10

Country of Origin

France

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in