Dormer A940 Series HSCo Twist Drill Bit, 6mm Diameter, 139 mm Overall

RS Stock No.: 695-0399Brand: DormerManufacturers Part No.: A9406.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

139 mm

Product details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards

Stock information temporarily unavailable.

BD 18.227

BD 18.227 Each (Exc. Vat)

BD 20.050

BD 20.050 Each (inc. VAT)

Dormer A940 Series HSCo Twist Drill Bit, 6mm Diameter, 139 mm Overall

BD 18.227

BD 18.227 Each (Exc. Vat)

BD 20.050

BD 20.050 Each (inc. VAT)

Dormer A940 Series HSCo Twist Drill Bit, 6mm Diameter, 139 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

139 mm

Product details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards